Allen Bradley Guardmaster 450L Series Light Curtain Transceiver, 16 Beam(s), 30 mm Resolution
- RS Stock No.:
- 151-2482
- Mfr. Part No.:
- 450L-B4HN1650YD
- Brand:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
£1,742.83
(exc. VAT)
£2,091.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,742.83 |
*price indicative
- RS Stock No.:
- 151-2482
- Mfr. Part No.:
- 450L-B4HN1650YD
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Product Type | Light Curtain | |
| Series | 450L | |
| Beam Resolution | 30mm | |
| Component Type | Transceiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | TUV, IEC | |
| Number of Beams | 16 | |
| Protective Height | 1.65m | |
| Maximum Supply Voltage | 24V | |
| Maximum Protective Width | 6.5m | |
| Minimum Scanning Distance | 0.9m | |
| Maximum Scanning Distance | 6.5m | |
| Maximum Response Time | 13ms | |
| Width | 30mm | |
| Height | 30mm | |
| Length | 1.74m | |
| Terminal Type | Plug-In | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Product Type Light Curtain | ||
Series 450L | ||
Beam Resolution 30mm | ||
Component Type Transceiver | ||
Safety Type Type 4 | ||
Standards/Approvals TUV, IEC | ||
Number of Beams 16 | ||
Protective Height 1.65m | ||
Maximum Supply Voltage 24V | ||
Maximum Protective Width 6.5m | ||
Minimum Scanning Distance 0.9m | ||
Maximum Scanning Distance 6.5m | ||
Maximum Response Time 13ms | ||
Width 30mm | ||
Height 30mm | ||
Length 1.74m | ||
Terminal Type Plug-In | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Bulletin 450L GuardShield POC safety light curtains are unlike traditional safety light curtains, which are based on separate transmitter and receiver units. This next generation light curtain system features patented technology, which allows each transceiver to be used as a transmitter or receiver via an innovative plug-in module.
Each transceiver can be used either as a transmitter or receiver via an innovative plug-in module
Features an active protective field that senses over the entire length of a transceiver
Offers a wide range of protection heights 150…1950 mm in increments of 150 mm
Features a compact housing design 30 x 30 mm
450L-B Guard Shield 30mm (1.18 in.), 1650 mm (65.01 in.)
Related links
- Allen Bradley Guardmaster 450L Series Light Curtain Transceiver 30 mm Resolution
- Allen Bradley Guardmaster 450L Series Light Curtain Transceiver 14 mm Resolution
- Allen Bradley Guardmaster 450L-E Series Light Curtain Transceiver 14 mm Resolution
- Allen Bradley Guardmaster 450L-E Series Light Curtain Transceiver, 30 mm Resolution
- Allen Bradley Guardmaster 450L-E Series Light Curtain Transceiver, 14 mm Resolution
- Aluminium Ducting
- Brushed Stainless Steel Plug Sockets
- Casio Desktop Calculators
