ifm electronic OY Series Light Curtain, 50 mm Resolution
- RS Stock No.:
- 597-007
- Mfr. Part No.:
- OY088S
- Brand:
- ifm electronic
Subtotal (1 unit)*
£2,449.66
(exc. VAT)
£2,939.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,449.66 |
*price indicative
- RS Stock No.:
- 597-007
- Mfr. Part No.:
- OY088S
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Light Curtain | |
| Series | OY | |
| Beam Resolution | 50mm | |
| Safety Type | 4 | |
| Standards/Approvals | IEC 61508 SIL 3, IEC 62061 SIL 3, PL e, ISO 13849-1:2015 category 4, IEC 61496-1 | |
| Protective Height | 1210mm | |
| Maximum Supply Voltage | 24V | |
| Maximum Protective Width | 12m | |
| Length | 1263mm | |
| Width | 30mm | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Light Curtain | ||
Series OY | ||
Beam Resolution 50mm | ||
Safety Type 4 | ||
Standards/Approvals IEC 61508 SIL 3, IEC 62061 SIL 3, PL e, ISO 13849-1:2015 category 4, IEC 61496-1 | ||
Protective Height 1210mm | ||
Maximum Supply Voltage 24V | ||
Maximum Protective Width 12m | ||
Length 1263mm | ||
Width 30mm | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- IT
The ifm electronic Safety Light Curtain ensures reliable protection for hazardous areas and gates, complies with type 4 safety standards in accordance with IEC 61496, and offers a wide range of selectable options directly on the unit.
Slim and robust design for use in harsh industrial environments
Easy connection via the tried-and-tested M12 connector
Related links
- ifm electronic OY Series Light Curtain, 50 mm Resolution
- ifm electronic OY Series Light Curtain, 14 mm Resolution
- ifm electronic OY Series Light Curtain, 30 mm Resolution
- ifm electronic OY Series Light Curtain, 40 mm Resolution
- Connector Wrenches
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Crimp Tool Positioners, Turrets & Locators
