ifm electronic OY Series IFM Electronics Light Curtain Safety Light Curtain, 50mm Resolution

Subtotal (1 unit)*

£1,847.84

(exc. VAT)

£2,217.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,847.84

*price indicative

RS Stock No.:
596-939
Mfr. Part No.:
OY080S
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Range

IFM Electronics

Series

OY

Beam Resolution

50mm

Component Type

Safety Light Curtain

Safety Type

2

COO (Country of Origin):
IT
The ifm electronic Safety Light Curtain offers reliable protection for hazardous areas and access points, complies with the requirements of type 4 in accordance with IEC 61496, and features a wide range of selectable configurations directly on the unit.

Slim and robust design for use in harsh industrial environments
Easy connection via the tried-and-tested M12 connector

Related links