Smartscan T4 Series Light Curtain, Sender & Receiver, 64 Beam(s), 14mm Resolution
- RS Stock No.:
- 413-841
- Mfr. Part No.:
- 050-104
- Brand:
- Smartscan
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 413-841
- Mfr. Part No.:
- 050-104
- Brand:
- Smartscan
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Smartscan | |
| Series | T4 | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Sender | |
| Safety Type | 4 | |
| SIL IEC 61508 | 3 | |
| PL EN ISO 13849-1 | e | |
| Number of Beams | 64 | |
| Protective Height | 591mm | |
| Minimum Scanning Distance | 0.5m | |
| Maximum Scanning Distance | 4m | |
| Maximum Response Time | 20 ms | |
| Height | 767mm | |
| Length | 45mm | |
| Supply Voltage | 24 V dc | |
| Application | Body, Finger, Hand | |
| Width | 55mm | |
| Dimensions | 55 x 45 x 767 mm | |
| Terminal Type | 8-Pin M12 Connector | |
| Features | EDM | |
| Select all | ||
|---|---|---|
Brand Smartscan | ||
Series T4 | ||
Beam Resolution 14mm | ||
Component Type Receiver, Sender | ||
Safety Type 4 | ||
SIL IEC 61508 3 | ||
PL EN ISO 13849-1 e | ||
Number of Beams 64 | ||
Protective Height 591mm | ||
Minimum Scanning Distance 0.5m | ||
Maximum Scanning Distance 4m | ||
Maximum Response Time 20 ms | ||
Height 767mm | ||
Length 45mm | ||
Supply Voltage 24 V dc | ||
Application Body, Finger, Hand | ||
Width 55mm | ||
Dimensions 55 x 45 x 767 mm | ||
Terminal Type 8-Pin M12 Connector | ||
Features EDM | ||
RoHS Status: Not Applicable