RS PRO Fire Control Lighting Cover for use with Ceiling Mounting Light Fittings, 120mm Width,200mm Length

Stock information currently inaccessible
RS Stock No.:
442-3609
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

For Use With

Ceiling Mounting Light Fittings

Low Voltage Light Fitting Size

10 x 95mm

Mains Voltage Light Fitting Size

120 x 95mm

Product Width

120mm

Product Length

200mm

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy