Schneider Electric Cover, 227mm Width, Repacked
- RS Stock No.:
- 865-941
- Mfr. Part No.:
- S540806W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£8.25
(exc. VAT)
£9.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.25 |
*price indicative
- RS Stock No.:
- 865-941
- Mfr. Part No.:
- S540806W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Width | 227mm | |
| Material | Thermoplastic ABS Uv Stabilised | |
| Height | 85mm | |
| Series | S540 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Width 227mm | ||
Material Thermoplastic ABS Uv Stabilised | ||
Height 85mm | ||
Series S540 | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- ES
The Schneider Electric Cover frame is designed for use with three-gang installations, providing a sleek and functional solution for both horizontal and vertical mounting applications.
Made from thermoplastic ABS-UV stabilised material for durability and aesthetics
Flush mounting with a clip-in fixing mode for easy installation
Available in a modern matt finish in anthracite colour to match contemporary decor
Resistant to a variety of chemical agents, ensuring longevity
1
25
42
67
