Subtotal (1 unit)*
£19.04
(exc. VAT)
£22.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £19.04 |
*price indicative
- RS Stock No.:
- 729-3091
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sling Type | Towing | |
| Straight Pull Load | 2t | |
| Length | 4.5m | |
| Width | 25mm | |
| End Fittings | D-Ring | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sling Type Towing | ||
Straight Pull Load 2t | ||
Length 4.5m | ||
Width 25mm | ||
End Fittings D-Ring | ||
RoHS Status: Not Applicable
