RS PRO 5 m Brown Lifting Sling Webbing, 6 t
- RS Stock No.:
- 729-3032
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£82.18
(exc. VAT)
£98.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 21 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.18 |
*price indicative
- RS Stock No.:
- 729-3032
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lifting Sling | |
| Sling Type | Webbing | |
| Straight Pull Load | 6t | |
| Length | 5m | |
| Width | 180mm | |
| Colour | Brown | |
| Material | Plastic | |
| Safe Working Load - Choke Hitch | 4.8t | |
| Safe Working Load - 4-Leg | 6t | |
| Safe Working Load - 2-Leg | 8.4t | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lifting Sling | ||
Sling Type Webbing | ||
Straight Pull Load 6t | ||
Length 5m | ||
Width 180mm | ||
Colour Brown | ||
Material Plastic | ||
Safe Working Load - Choke Hitch 4.8t | ||
Safe Working Load - 4-Leg 6t | ||
Safe Working Load - 2-Leg 8.4t | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Flat Webbing Slings
This RS Pro Polyester Webbing Sling is designed to bear heavy loads whilst ensuring their safe. They are an extremely popular choice due to there lightweightness, toughness and its flexibility reduces shock while loading. The wide bearing surface helps to protect the load you are lifting from scratches and dents.
Features and Benefits
Strong, flexible & lightweight
Polyester construction
Lighter than chain & less likely to cause damage
Easy to inspect for damage
Shock absorbing
High resistance to abrasion
Webbing sling ends in Becket Eyes
Typical Applications
Cargo Handling
Boat Handling
Construction
Logging
FAQ's
Benefits of using flat webbing slings?
Webbing slings have a number of advantages compared to other sling types, for a start their lightweight, which makes it easier to handle and transport.
However due to it being a lightweight alternative, it doesn't mean it can't handle heavy loads.
Being made from a softer material the sling won't damage your load in anyway.
Webbing slings won't weaken with age, as they don't corrode or rust.
Due to polyesters characteristics, webbing slings are shock absorbant.
Related links
- RS PRO 3 m Brown Lifting Sling Webbing, 6 t
- RS PRO 6 m Brown Lifting Sling Webbing, 6 t
- RS PRO 3 m Brown Lifting Sling Round, 6 t
- RS PRO 6 m Yellow Lifting Sling Webbing, 3 t
- RS PRO 5 m Purple Lifting Sling Webbing, 1 t
- RS PRO 5 m Red Lifting Sling Webbing, 5 t
- RS PRO 5 m Green Lifting Sling Webbing, 2 t
- RS PRO 5 m Grey Lifting Sling Webbing, 4 t
