Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-4885
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sling Type | Webbing | |
| Straight Pull Load | 4t | |
| Safe Working Load Choke Hitch | 3.2t | |
| Length | 6m | |
| Width | 120mm | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sling Type Webbing | ||
Straight Pull Load 4t | ||
Safe Working Load Choke Hitch 3.2t | ||
Length 6m | ||
Width 120mm | ||
Colour Grey | ||
RoHS Status: Not Applicable
