Gedore 640 Lifting Magnet, 3 kg
- RS Stock No.:
- 602-500
- Mfr. Part No.:
- 6531360
- Brand:
- Gedore
Image representative of range
Subtotal (1 unit)*
£77.86
(exc. VAT)
£93.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.86 |
*price indicative
- RS Stock No.:
- 602-500
- Mfr. Part No.:
- 6531360
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Pull Force | 3kg | |
| Product Type | Lifting Magnet | |
| Length | 520mm | |
| Width | 0μm | |
| Height | 0μm | |
| Weight | 275g | |
| Series | 640 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Pull Force 3kg | ||
Product Type Lifting Magnet | ||
Length 520mm | ||
Width 0μm | ||
Height 0μm | ||
Weight 275g | ||
Series 640 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Gedore Magnetic lifter is designed for effortless handling of small magnetic components, streamlining tasks where precision is key. With its flexible shank and plastic handle, this lifter provides an exceptional grip, allowing users to pick up and hold items securely. Its bright-nickel plating ensures durability while adding Visual appeal. The lifters thoughtful design accommodates use in confined spaces, making it Ideal for retrieving components in blind holes. Weighing just 0.275 kg, it offers a significant magnetic lifting force of 3,000 g, making it an indispensable tool for professionals who work with small magnetic parts.
Flexible shank enhances manoeuvrability for precise handling
Bright nickel plating increases longevity and aesthetic appeal
Plastic handle ensures a comfortable grip for less user fatigue
Designed for optimal performance in blind holes, expanding usability
Single piece design for straightforward operation and minimal maintenance
