Subtotal (1 unit)*
£127.46
(exc. VAT)
£152.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £127.46 |
*price indicative
- RS Stock No.:
- 904-900
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Hook | |
| Product Type | Lifting Hook | |
| Fixing Type | Hook | |
| Material | Steel | |
| Working Load Limit | 16t | |
| Weight | 4kg | |
| Length | 20mm | |
| Finish | Powder Coated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Hook | ||
Product Type Lifting Hook | ||
Fixing Type Hook | ||
Material Steel | ||
Working Load Limit 16t | ||
Weight 4kg | ||
Length 20mm | ||
Finish Powder Coated | ||
- COO (Country of Origin):
- CN
The RS PRO Container Hooks are a Grade 10 lifting chain component designed for bottom lifting of containers. This unit is manufactured from high-strength alloy steel for durability during operations.
Suitable for 20mm lifting chain
16t Working Load Limit
Luminous red powder painted finish for easy identification
Fatigue rated to 20000 cycles
Meets EN 1677-1 +25% WLL and AS 3776 standards
Related links
- RS PRO Lifting Hook Alloy Steel 4 kg 16 t
- RS PRO Lifting Hook Alloy Steel 7.9 kg 16 t
- RS PRO Lifting Hook Alloy Steel 6.2 kg 16 t
- RS PRO Lifting Hook Alloy Steel 2.13 kg 16 t
- RS PRO Lifting Hook Alloy Steel 1.22 kg 4 t
- RS PRO Lifting Hook Alloy Steel 12.2 kg 26.5 t
- RS PRO Lifting Hook Alloy Steel 1.7 kg 4 t
- RS PRO Lifting Hook Alloy Steel 3.1 kg 6.7 t
