FIMM Double Scissor Lift Table, 500 kg load capacity

Subtotal (1 unit)*

£2,496.78

(exc. VAT)

£2,996.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,496.78

*price indicative

RS Stock No.:
717-757
Mfr. Part No.:
855007756
Brand:
FIMM
Find similar products by selecting one or more attributes.
Select all

Brand

FIMM

Product Type

Lift Table

Lifting Mechanism

Double Scissor

Load Capacity

500kg

Minimum Lifting Height

433mm

Platform Length

1.01m

Platform Width

520mm

Portable/Stationary

Portable

Maximum Lifting Height

1.578m

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
JP
The FIMM Lifting Table is a professional-grade solution built for intensive use in industrial environments. With impeccable build quality, it ensures durability and reliability for demanding lifting tasks. Its ergonomic design allows precise control of platform height, making it both safe and efficient for operators.

Hydraulic lift operated by foot pedal for smooth lifting

Two lowering speeds controlled by lever on push handle for accurate platform positioning

Designed for intensive use with robust construction

Provides precise stopping of the platform at the desired height

Built to deliver long-lasting performance in professional settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy