FIMM Manual Lift Table, 200 kg load capacity
- RS Stock No.:
- 717-628
- Mfr. Part No.:
- 855007649
- Brand:
- FIMM
Subtotal (1 unit)*
£1,707.07
(exc. VAT)
£2,048.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,707.07 |
*price indicative
- RS Stock No.:
- 717-628
- Mfr. Part No.:
- 855007649
- Brand:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Lift Table | |
| Lifting Mechanism | Manual | |
| Load Capacity | 200kg | |
| Minimum Lifting Height | 352mm | |
| Platform Length | 815mm | |
| Platform Width | 500mm | |
| Maximum Lifting Height | 772mm | |
| Portable/Stationary | Portable | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Lift Table | ||
Lifting Mechanism Manual | ||
Load Capacity 200kg | ||
Minimum Lifting Height 352mm | ||
Platform Length 815mm | ||
Platform Width 500mm | ||
Maximum Lifting Height 772mm | ||
Portable/Stationary Portable | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The FIMM Constant Level Lifting Table is a high-quality lifting solution designed for intensive industrial use. It automatically maintains the platform height based on load variations, ensuring ergonomic operation and consistent positioning. With precise adjustment and Durable construction, it offers reliability and ease of use for professionals handling heavy loads.
Automatic height maintenance adapts to load variations
Ergonomic design ensures operator comfort during use
Manual height adjustment performed when unloaded using knob and graduated scale
Good weight sensitivity allows precise stopping at desired height
Low maintenance construction suitable for intensive applications
Related links
- FIMM Manual Lift Table, 100 kg load capacity
- FIMM Manual Lift Table, 300 kg load capacity
- Virax Manual Lift Table, 150 kg load capacity
- Bessey Manual Lift Table, 180 kg load capacity
- SAM Manual Lift Table, 650 kg load capacity
- Bessey Manual Lift Table, 60 kg load capacity
- FIMM Single Scissor Lift Table, 300 kg load capacity
- FIMM Single Scissor Lift Table, 500 kg load capacity
