Gems Sensors ELS-1100 Series Level Switch Level Switch, NO Output, Horizontal, Vertical, Polysulfone Body
- RS Stock No.:
- 906-8125
- Mfr. Part No.:
- 143585
- Brand:
- Gems Sensors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-8125
- Mfr. Part No.:
- 143585
- Brand:
- Gems Sensors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Device Type | Level Switch | |
| Mounting Type | Horizontal, Vertical | |
| Switch Output | NO | |
| Body Material | Polysulfone | |
| Cable Length | 14in | |
| Minimum Operating Temperature | -17.8°C | |
| Maximum Operating Temperature | +80°C | |
| Maximum DC Voltage | 28V | |
| Maximum Current | 40 mA | |
| Maximum Pressure | 150psi | |
| Series | ELS-1100 | |
| Current Rating | 18 mA | |
| Standards Met | UL | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Device Type Level Switch | ||
Mounting Type Horizontal, Vertical | ||
Switch Output NO | ||
Body Material Polysulfone | ||
Cable Length 14in | ||
Minimum Operating Temperature -17.8°C | ||
Maximum Operating Temperature +80°C | ||
Maximum DC Voltage 28V | ||
Maximum Current 40 mA | ||
Maximum Pressure 150psi | ||
Series ELS-1100 | ||
Current Rating 18 mA | ||
Standards Met UL | ||
- COO (Country of Origin):
- US
