DWYER INSTRUMENTS SBLT2 Series Level Transmitter Level Switch, Cable, Stainless Steel Body
- RS Stock No.:
- 906-7670
- Mfr. Part No.:
- SBLT2-5-40
- Brand:
- DWYER INSTRUMENTS
Stock information currently inaccessible
- RS Stock No.:
- 906-7670
- Mfr. Part No.:
- SBLT2-5-40
- Brand:
- DWYER INSTRUMENTS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DWYER INSTRUMENTS | |
| Device Type | Level Transmitter | |
| Mounting Type | Cable | |
| Body Material | Stainless Steel | |
| Cable Length | 480.3in | |
| Minimum Operating Temperature | -18°C | |
| Maximum Operating Temperature | +66°C | |
| Maximum DC Voltage | 30V | |
| Maximum Current | 20 mA dc | |
| Maximum Pressure | 5psi | |
| Series | SBLT2 | |
| Standards Met | CE, cULus Listed | |
| Select all | ||
|---|---|---|
Brand DWYER INSTRUMENTS | ||
Device Type Level Transmitter | ||
Mounting Type Cable | ||
Body Material Stainless Steel | ||
Cable Length 480.3in | ||
Minimum Operating Temperature -18°C | ||
Maximum Operating Temperature +66°C | ||
Maximum DC Voltage 30V | ||
Maximum Current 20 mA dc | ||
Maximum Pressure 5psi | ||
Series SBLT2 | ||
Standards Met CE, cULus Listed | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
