Flowline LA12 Series Alphasonic Level Transmitter Level Transmitter, Relay Output, Cable, Polypropylene Body
- RS Stock No.:
- 889-1419
- Mfr. Part No.:
- LA12-1001-00
- Brand:
- Flowline
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 889-1419
- Mfr. Part No.:
- LA12-1001-00
- Brand:
- Flowline
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flowline | |
| Device Type | Alphasonic Level Transmitter | |
| Mounting Type | Cable | |
| Switch Output | Relay | |
| Body Material | Polypropylene | |
| Cable Length | 3m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +60°C | |
| Maximum DC Voltage | 36V | |
| Maximum Current | 20 mA | |
| Gasket Material | Viton | |
| Series | LA12 | |
| Standards Met | CE, EN 50082-2 Immunity, EN 55011 Emission | |
| Select all | ||
|---|---|---|
Brand Flowline | ||
Device Type Alphasonic Level Transmitter | ||
Mounting Type Cable | ||
Switch Output Relay | ||
Body Material Polypropylene | ||
Cable Length 3m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +60°C | ||
Maximum DC Voltage 36V | ||
Maximum Current 20 mA | ||
Gasket Material Viton | ||
Series LA12 | ||
Standards Met CE, EN 50082-2 Immunity, EN 55011 Emission | ||
