Flowline EchoTouch Series Ultrasonic Level Transmitter Ultrasonic Level Sensor, 2 Wire Relay Output, Vertical,
- RS Stock No.:
- 889-1176
- Mfr. Part No.:
- LU20-5061-IS
- Brand:
- Flowline
Stock information currently inaccessible
- RS Stock No.:
- 889-1176
- Mfr. Part No.:
- LU20-5061-IS
- Brand:
- Flowline
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flowline | |
| Device Type | Ultrasonic Level Transmitter | |
| Mounting Type | Vertical | |
| Switch Output | 2 Wire Relay | |
| Body Material | Polypropylene | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +60°C | |
| Maximum DC Voltage | 32V | |
| Maximum Current | 20 mA | |
| Maximum Pressure | 30psi | |
| Gasket Material | Viton | |
| Series | EchoTouch | |
| Standards Met | CE, CSA, EN 50082-2 Immunity, EN 55011 Emission | |
| Select all | ||
|---|---|---|
Brand Flowline | ||
Device Type Ultrasonic Level Transmitter | ||
Mounting Type Vertical | ||
Switch Output 2 Wire Relay | ||
Body Material Polypropylene | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +60°C | ||
Maximum DC Voltage 32V | ||
Maximum Current 20 mA | ||
Maximum Pressure 30psi | ||
Gasket Material Viton | ||
Series EchoTouch | ||
Standards Met CE, CSA, EN 50082-2 Immunity, EN 55011 Emission | ||
RoHS Status: Not Applicable
