Sensata / Cynergy3 ILTS Series Pressure Level Transmitter, Cable, Stainless Steel Body
- RS Stock No.:
- 869-7716
- Mfr. Part No.:
- ILTS-G0500-007
- Brand:
- Sensata / Cynergy3
Subtotal (1 unit)*
£718.26
(exc. VAT)
£861.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £718.26 |
*price indicative
- RS Stock No.:
- 869-7716
- Mfr. Part No.:
- ILTS-G0500-007
- Brand:
- Sensata / Cynergy3
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Device Type | Pressure | |
| Mounting Type | Cable | |
| Body Material | Stainless Steel | |
| Cable Length | 7m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Maximum DC Voltage | 32V | |
| Maximum Current | 28 mA | |
| Maximum Pressure | 50bar | |
| Series | ILTS | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Device Type Pressure | ||
Mounting Type Cable | ||
Body Material Stainless Steel | ||
Cable Length 7m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Maximum DC Voltage 32V | ||
Maximum Current 28 mA | ||
Maximum Pressure 50bar | ||
Series ILTS | ||
