Sensata / Cynergy3 ILSE Series Pressure Level Transmitter, 4-20mA Output, Chassis Mount, Stainless Steel Body

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
869-7696
Mfr. Part No.:
ILSE-G0700-5
Brand:
Sensata / Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Cynergy3

Device Type

Pressure

Mounting Type

Chassis Mount

Switch Output

4-20mA

Body Material

Stainless Steel

Maximum DC Voltage

32V

Maximum Current

28 mA

Maximum Pressure

50bar

Series

ILSE

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy