Sensata / Cynergy3 ILSE Series Pressure Level Transmitter, 4-20mA Output, Chassis Mount, 303 Stainless Steel, 316L
- RS Stock No.:
- 869-7680
- Mfr. Part No.:
- ILSE-G0100-5
- Brand:
- Sensata / Cynergy3
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 869-7680
- Mfr. Part No.:
- ILSE-G0100-5
- Brand:
- Sensata / Cynergy3
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Device Type | Pressure | |
| Mounting Type | Chassis Mount | |
| Switch Output | 4-20mA | |
| Body Material | 303 Stainless Steel, 316L stainless steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Maximum DC Voltage | 32V | |
| Maximum Current | 28 mA | |
| Maximum Pressure | 20bar | |
| Series | ILSE | |
| Standards Met | CE Certified | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Device Type Pressure | ||
Mounting Type Chassis Mount | ||
Switch Output 4-20mA | ||
Body Material 303 Stainless Steel, 316L stainless steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Maximum DC Voltage 32V | ||
Maximum Current 28 mA | ||
Maximum Pressure 20bar | ||
Series ILSE | ||
Standards Met CE Certified | ||
- COO (Country of Origin):
- GB
Sensata Cynergy3 Hydrostatic Level Transmitter, 28mA, 32V DC - ILSE Series - ILSE-G0100-5
This hydrostatic level transmitter from Sensata Cynergy3 accurately detects changes in the pressure of liquids or gases and converts them into electrical signals to control the filling of a tank. It can withstand pressures of up to 20 bar, making it suitable for use in high-pressure applications. The externally mounted transmitter features a microprocessor-based amplifier that resists foaming, vibration and shock for accurate readings in a wide range of conditions. As it's supplied pre-calibrated and temperature-compensated, the device is ready to use. You'll find level transmitters like this one used in environmental engineering and rainwater harvesting applications.
Features & Benefits
• IP65 (ingress protection) rating for protection against dust and low-pressure water jets
• Stainless steel housing is corrosion and wear-resistant for an extended service life
• Viton O-rings are chemical-resistant for use in harsh environments
• Wide media temperature range of -40ºC to +125ºC for use with both hot and cold fluids
• Stainless steel housing is corrosion and wear-resistant for an extended service life
• Viton O-rings are chemical-resistant for use in harsh environments
• Wide media temperature range of -40ºC to +125ºC for use with both hot and cold fluids
Where do I find the calibration data of this pressure transmitter?
You'll find this pressure level transmitter's calibration data on a sticker affixed to its packaging for ease of use.
