Carlo Gavazzi Conductive Level Sensor, Relay Output, Chassis Mount, Polypropylene Body
- RS Stock No.:
- 859-3190
- Mfr. Part No.:
- VPP310
- Brand:
- Carlo Gavazzi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 859-3190
- Mfr. Part No.:
- VPP310
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Device Type | Conductive | |
| Mounting Type | Chassis Mount | |
| Switch Output | Relay | |
| Body Material | Polypropylene | |
| Cable Length | 2m | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +100°C | |
| Maximum Pressure | 10bar | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Device Type Conductive | ||
Mounting Type Chassis Mount | ||
Switch Output Relay | ||
Body Material Polypropylene | ||
Cable Length 2m | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +100°C | ||
Maximum Pressure 10bar | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MT
