Carlo Gavazzi Conductive Level Sensor, Relay Output, Chassis Mount, Polypropylene Body
- RS Stock No.:
- 859-3014
- Mfr. Part No.:
- VPP205
- Brand:
- Carlo Gavazzi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 859-3014
- Mfr. Part No.:
- VPP205
- Brand:
- Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Carlo Gavazzi | |
Device Type | Conductive | |
Mounting Type | Chassis Mount | |
Switch Output | Relay | |
Body Material | Polypropylene | |
Cable Length | 2m | |
Minimum Operating Temperature | 0°C | |
Maximum Operating Temperature | +100°C | |
Maximum Pressure | 10bar | |
Select all | ||
---|---|---|
Brand Carlo Gavazzi | ||
Device Type Conductive | ||
Mounting Type Chassis Mount | ||
Switch Output Relay | ||
Body Material Polypropylene | ||
Cable Length 2m | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +100°C | ||
Maximum Pressure 10bar | ||