μ-Processor based level controller provides accurate liquid control with a wide range of sensitivity. Suitable for use within various liquids such as sewage water, salt water & chemicals. Adjustments can be make by simply adjusting potentiometers
Adjustable sensitivity range of 250Ώ -500KΏ Simple to install on DIN rails or with 11 pin circular plug LED status indication for power on & off SPDT 8A relay output
Liquid Level Relays are used to monitor the levels of conductive liquids, and are available in Up/Down, Minimum, Maximum, and Fill/Empty variations. Liquid Level Relays are straightforward to install and safe to use.
Application Examples
Liquid Level Relays (Conductive Level Sensors) are used in a wide variety of applications including waste water management and the monitoring and management of corrosive liquid media, and designed specifically to provide for the:
Monitoring and control of liquid levels Protection of pumps against dry running Ability to detect liquid leaks in a system Control of media mixing ratios Control of liquid levels
Attribute
Value
Device Type
Conductive
Mounting Type
DIN Rail
Switch Output
DPDT Relay
Body Material
ABS
Cable Length
100m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Maximum Current
8 A
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.