Siemens Transmitter Submersible Level Switch, Cable, Stainless Steel Body
- RS Stock No.:
- 804-4109
- Mfr. Part No.:
- 7MF1570-1EA01
- Brand:
- Siemens
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 804-4109
- Mfr. Part No.:
- 7MF1570-1EA01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Transmitter | |
| Mounting Type | Cable | |
| Body Material | Stainless Steel | |
| Cable Length | 25m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +80°C | |
| Maximum Current | 20 mA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Transmitter | ||
Mounting Type Cable | ||
Body Material Stainless Steel | ||
Cable Length 25m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +80°C | ||
Maximum Current 20 mA | ||
- COO (Country of Origin):
- CN
