Siemens Transmitter Submersible Level Switch, Cable, Stainless Steel Body

Image representative of range

Stock information currently inaccessible
RS Stock No.:
804-4095
Mfr. Part No.:
7MF1570-1DA01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Device Type

Transmitter

Mounting Type

Cable

Body Material

Stainless Steel

Cable Length

10m

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Maximum Current

20 mA

COO (Country of Origin):
CN

Siemens Pressure Transmitter Switch


Siemens Pressure Transmitters switch is a cable mount submersible sensors for hydrostatic level measurements. It has a front-flush, piezoresistive sensor with stainless steel diaphragm. These pressure transmitters are available for various measuring ranges with an option of explosion protection. Hydrostatic pressure sensors are placed on, or close to the bottom of the tank. This pressure is compared with atmospheric pressure. Pressure compensation is carried out using the vent pipe in the connection cable. Subsequently, the pressure on the level sensor by the water column is used to calculate the fluid level by a piezo-resistive bridge inside the sensor. The signal from the bridge is then converted the electrical output of 4 to 20mA.

A junction box and a cable hanger are available as accessories for simple installation.

Note:
When using in mediums other than water, it is important to check compatibility with the materials of the transmitter. During installation, ensure the junction box is close to the point of measurement. Also, the cable should always be longer than the water column requiring measurement.

Features and Benefits



Compact design
• Simple installation
• Small error in measurement (0.3%)
• Measuring range: 0 to 4mH2O
• Temperature compensating
• Robust design requiring minimal maintenance
• Cable length: 10m

Applications



Oil and gas industries
• Shipbuilding
• Water supply
• For use in pressure less/open tanks and wells

Certifications:



IP68 rated

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy