Siemens Transmitter Submersible Level Switch, Cable, Stainless Steel Body

Image representative of range

Stock information currently inaccessible
RS Stock No.:
804-4092
Mfr. Part No.:
7MF1570-1GA01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Device Type

Transmitter

Mounting Type

Cable

Body Material

Stainless Steel

Cable Length

25m

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Maximum Current

20 mA

COO (Country of Origin):
CN