Mobrey Level Alarm Switch Level Switch, SPDT Output, Side Mount, Stainless Steel Body, ATEX-Rated
- RS Stock No.:
- 613-2181
- Mfr. Part No.:
- SMA2
- Brand:
- Mobrey
Stock information currently inaccessible
- RS Stock No.:
- 613-2181
- Mfr. Part No.:
- SMA2
- Brand:
- Mobrey
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mobrey | |
| Device Type | Level Alarm Switch | |
| Mounting Type | Side Mount | |
| Switch Output | SPDT | |
| Body Material | Stainless Steel | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +130°C | |
| Maximum Current | 15 A | |
| Maximum Pressure | 19bar | |
| Gasket Material | Non Asbestos Sheet | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Mobrey | ||
Device Type Level Alarm Switch | ||
Mounting Type Side Mount | ||
Switch Output SPDT | ||
Body Material Stainless Steel | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +130°C | ||
Maximum Current 15 A | ||
Maximum Pressure 19bar | ||
Gasket Material Non Asbestos Sheet | ||
Hazardous Area Certification ATEX | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Mobrey Float Switch
The Mobrey float M-Switch utilises a micro-change switching mechanism activated magnetically as the float moves through the switching position. It has standard Mobrey 'A' flange mounting connection. This float assembly rises and falls according to the liquid level. This mini switch can be side mounted or in an external chamber. It is not suitable for direct pump control (unless 2 switches are used).
Features and Benefits
The maximum current is 15A
M-Switch has excellent construction and is highly reliable
Switching differential is 25mm
Switch output is SPDT
Small in-tank dimensions
Traditional high reliability switching
M-Switch has excellent construction and is highly reliable
Switching differential is 25mm
Switch output is SPDT
Small in-tank dimensions
Traditional high reliability switching
Applications
Ideal for use within condensate tanks, header tanks, storage tanks or for providing an alarm for low levels of lubricating oils or fuels
Low level alarms in lubricating oils and fuel oils
Pump control duty in header tanks
High and low alarms in condensate tanks
Level and pump control in storage tanks
Ideal for use within condensate tanks, header tanks, storage tanks or for providing an alarm for low levels of lubricating oils or fuels
Low level alarms in lubricating oils and fuel oils
Pump control duty in header tanks
High and low alarms in condensate tanks
Level and pump control in storage tanks
Certifications:
Weatherproof IP66/67 (NEMA 4) rated
ATEX: II 1/2G Ex d IIC T6 Ga/Gb
IECEx: Ex d IIC T6 Ga/Gb
Weatherproof IP66/67 (NEMA 4) rated
ATEX: II 1/2G Ex d IIC T6 Ga/Gb
IECEx: Ex d IIC T6 Ga/Gb
