Mobrey Capacitance Level Probe, Relay Output, Horizontal, Vertical, Glass Filled Nylon Body
- RS Stock No.:
- 511-5179
- Mfr. Part No.:
- CLSKB141A
- Brand:
- Mobrey
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 511-5179
- Mfr. Part No.:
- CLSKB141A
- Brand:
- Mobrey
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mobrey | |
| Device Type | Capacitance | |
| Mounting Type | Horizontal, Vertical | |
| Switch Output | Relay | |
| Body Material | Glass Filled Nylon | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +50°C | |
| Maximum Current | 2.5 A | |
| Maximum Pressure | 7bar | |
| Select all | ||
|---|---|---|
Brand Mobrey | ||
Device Type Capacitance | ||
Mounting Type Horizontal, Vertical | ||
Switch Output Relay | ||
Body Material Glass Filled Nylon | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +50°C | ||
Maximum Current 2.5 A | ||
Maximum Pressure 7bar | ||
RoHS Status: Not Applicable
