Honeywell Phototransistor Level Switch, Polysulfone Body

Unavailable
RS will no longer stock this product.
RS Stock No.:
494-1062
Mfr. Part No.:
LLE102101
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Device Type

Phototransistor

Body Material

Polysulfone

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Maximum Current

5 mA

Maximum Pressure

5bar