Honeywell Phototransistor Level Switch, Internal or External, Polysulfone Body
- RS Stock No.:
- 477-4682
- Mfr. Part No.:
- LLE103000
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 477-4682
- Mfr. Part No.:
- LLE103000
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Device Type | Phototransistor | |
| Mounting Type | Internal or External | |
| Body Material | Polysulfone | |
| Cable Length | 250mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +80°C | |
| Maximum Current | 15 mA | |
| Maximum Pressure | 5bar | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Device Type Phototransistor | ||
Mounting Type Internal or External | ||
Body Material Polysulfone | ||
Cable Length 250mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +80°C | ||
Maximum Current 15 mA | ||
Maximum Pressure 5bar | ||
- COO (Country of Origin):
- GB
