Stock information currently inaccessible
- RS Stock No.:
- 392-7841
- Mfr. Part No.:
- 3UG3207-3A
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Electrode | |
| Mounting Type | Horizontal | |
| Cable Length | 2m | |
| Maximum Operating Temperature | +90°C | |
| Maximum Pressure | 10bar | |
| Gasket Material | PTFE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Electrode | ||
Mounting Type Horizontal | ||
Cable Length 2m | ||
Maximum Operating Temperature +90°C | ||
Maximum Pressure 10bar | ||
Gasket Material PTFE | ||
