Gems Sensors ELS-950 Series Electro-Optic Level Sensor, Direct Load Output, 1/2 in - 20UNF-2B, Polysulfone Body
- RS Stock No.:
- 210-3156
- Mfr. Part No.:
- 226544
- Brand:
- Gems Sensors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-3156
- Mfr. Part No.:
- 226544
- Brand:
- Gems Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Device Type | Electro-Optic | |
| Mounting Type | 1/2 in - 20UNF-2B | |
| Switch Output | Direct Load | |
| Body Material | Polysulfone | |
| Cable Length | 120mm | |
| Series | ELS-950 | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Device Type Electro-Optic | ||
Mounting Type 1/2 in - 20UNF-2B | ||
Switch Output Direct Load | ||
Body Material Polysulfone | ||
Cable Length 120mm | ||
Series ELS-950 | ||
- COO (Country of Origin):
- US
The ELS-950 Series represents Gems' smallest electro-optic level sensors developed to monitor a broad range of media including OHV type fluids. Some of the notable applications are
Coolant reservoir monitoring and warning, Medical diagnostic, sterilizer, washers and dialysis equipment, Low lubricant warning on machine tools, generator sets, on- or off-highway vehicles, Low level warning in hydraulic reservoirs, Plastic over flow bottles, plastic radiators, etc.
TPE over-molded electronics insert and TPE insulated wires
Fluorocarbon O-ring seals
Fluorocarbon O-ring seals
