Flowline LR16 Series Pulse Radar Liquid Level Transmitter Level Transmitter, 2 Wire, 4 to 20 mA, HART 7 Output,
- RS Stock No.:
- 137-2040
- Mfr. Part No.:
- LR16-5021-20-01
- Brand:
- Flowline
Stock information currently inaccessible
- RS Stock No.:
- 137-2040
- Mfr. Part No.:
- LR16-5021-20-01
- Brand:
- Flowline
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flowline | |
| Device Type | Pulse Radar Liquid Level Transmitter | |
| Mounting Type | Vertical | |
| Switch Output | 2 Wire, 4 to 20 mA, HART 7 | |
| Body Material | Stainless Steel 316L | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +150°C | |
| Maximum DC Voltage | 26.4V | |
| Maximum Current | 20 mA | |
| Maximum Pressure | 10bar | |
| Gasket Material | Silicone | |
| Series | LR16 | |
| Standards Met | ANSI, CE, Class I, Class II Groups E/F/G, CRN, CSA, CSA Class I Div 1 Groups A/B/C/D, FCC, Zone 0 IIC, Zone 20 Group IIC | |
| Interface | HART, USB | |
| Current Rating | 22.5 mA | |
| Select all | ||
|---|---|---|
Brand Flowline | ||
Device Type Pulse Radar Liquid Level Transmitter | ||
Mounting Type Vertical | ||
Switch Output 2 Wire, 4 to 20 mA, HART 7 | ||
Body Material Stainless Steel 316L | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +150°C | ||
Maximum DC Voltage 26.4V | ||
Maximum Current 20 mA | ||
Maximum Pressure 10bar | ||
Gasket Material Silicone | ||
Series LR16 | ||
Standards Met ANSI, CE, Class I, Class II Groups E/F/G, CRN, CSA, CSA Class I Div 1 Groups A/B/C/D, FCC, Zone 0 IIC, Zone 20 Group IIC | ||
Interface HART, USB | ||
Current Rating 22.5 mA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
