Flowline LR11 Series Pulse Radar Liquid Level Transmitter Level Transmitter, 2 Wire, 4 to 20 mA, HART 7 Output,

Stock information currently inaccessible
RS Stock No.:
137-2039
Mfr. Part No.:
LR11-5421-01
Brand:
Flowline
Find similar products by selecting one or more attributes.
Select all

Brand

Flowline

Device Type

Pulse Radar Liquid Level Transmitter

Mounting Type

Vertical

Switch Output

2 Wire, 4 to 20 mA, HART 7

Body Material

Stainless Steel 316L

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+130°C

Maximum DC Voltage

26.4V

Maximum Current

20 mA

Maximum Pressure

3bar

Gasket Material

Silicone

Series

LR11

Interface

HART, USB

Standards Met

ANSI, CE, Class I, Class II Groups E/F/G, CRN, CSA, CSA Class I Div 1 Groups A/B/C/D, FCC, Zone 0 IIC, Zone 20 Group IIC

Current Rating

22.5 mA

RoHS Status: Not Applicable

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy