Flowline EchoTouch Series Ultrasonic Level Transmitter Ultrasonic Level Sensor, Vertical, PP Body
- RS Stock No.:
- 124-0121
- Mfr. Part No.:
- LU20-5001-IS
- Brand:
- Flowline
Stock information currently inaccessible
- RS Stock No.:
- 124-0121
- Mfr. Part No.:
- LU20-5001-IS
- Brand:
- Flowline
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flowline | |
| Device Type | Ultrasonic Level Transmitter | |
| Mounting Type | Vertical | |
| Body Material | PP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +60°C | |
| Maximum DC Voltage | 32V | |
| Maximum Current | 20 mA | |
| Maximum Pressure | 2bar | |
| Gasket Material | FKM | |
| Series | EchoTouch | |
| Standards Met | CE, CSA, NEMA 4X, NRTL/C | |
| Select all | ||
|---|---|---|
Brand Flowline | ||
Device Type Ultrasonic Level Transmitter | ||
Mounting Type Vertical | ||
Body Material PP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +60°C | ||
Maximum DC Voltage 32V | ||
Maximum Current 20 mA | ||
Maximum Pressure 2bar | ||
Gasket Material FKM | ||
Series EchoTouch | ||
Standards Met CE, CSA, NEMA 4X, NRTL/C | ||
- COO (Country of Origin):
- US
