Gems Sensors ELS-950M Series Electro Optic Level Switch, NO Output, Vertical/Horizontal, Brass Body
- RS Stock No.:
- 122-8428
- Mfr. Part No.:
- 232175
- Brand:
- Gems Sensors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-8428
- Mfr. Part No.:
- 232175
- Brand:
- Gems Sensors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Device Type | Electro Optic | |
| Mounting Type | Vertical/Horizontal | |
| Switch Output | NO | |
| Body Material | Brass | |
| Cable Length | 6in | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +110°C | |
| Maximum DC Voltage | 5V | |
| Maximum Pressure | 17bar | |
| Series | ELS-950M | |
| Standards Met | CE, UL File No. E108913 | |
| Current Rating | 4 mA | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Device Type Electro Optic | ||
Mounting Type Vertical/Horizontal | ||
Switch Output NO | ||
Body Material Brass | ||
Cable Length 6in | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +110°C | ||
Maximum DC Voltage 5V | ||
Maximum Pressure 17bar | ||
Series ELS-950M | ||
Standards Met CE, UL File No. E108913 | ||
Current Rating 4 mA | ||
- COO (Country of Origin):
- US
