Baumer LBFS Series Sensor Level Sensor, 50 mA, 35 V dc, 100 bar
- RS Stock No.:
- 933-788
- Mfr. Part No.:
- LBFS-2.01L21.0
- Brand:
- Baumer
Image representative of range
Subtotal (1 unit)*
£256.25
(exc. VAT)
£307.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £256.25 |
*price indicative
- RS Stock No.:
- 933-788
- Mfr. Part No.:
- LBFS-2.01L21.0
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Device Type | Sensor | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | 316L Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum DC Voltage | 35V dc | |
| Maximum Current | 50mA | |
| Maximum Pressure | 100bar | |
| Standards/Approvals | EN 61326-1 | |
| Series | LBFS | |
| Hazardous Area Certification | No | |
| Thread Size | G 1/2 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Device Type Sensor | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Housing Material 316L Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum DC Voltage 35V dc | ||
Maximum Current 50mA | ||
Maximum Pressure 100bar | ||
Standards/Approvals EN 61326-1 | ||
Series LBFS | ||
Hazardous Area Certification No | ||
Thread Size G 1/2 | ||
- COO (Country of Origin):
- DK
The Baumer capacitive point level sensor designed for diverse media applications. This device excels in hygienic and industrial environments while complying with various stringent approval standards.
Reliable in diverse media with a wide variety of process connections
Suitable for hygienic and industrial applications with marine, WHG, and cULus approvals
Offers process temperatures up to 150°C with a Compact transmitter design
Features adjustable damping settings from 0 to 60 seconds for optimal performance
Allows for multiple output types including PNP and NPN configurations
