Baumer LBFS Series Sensor Level Sensor, 50 mA, 35 V dc, 100 bar

Image representative of range

Subtotal (1 unit)*

£159.18

(exc. VAT)

£191.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£159.18

*price indicative

RS Stock No.:
933-787
Mfr. Part No.:
LBFS-2.01511.0
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Product Type

Level Sensor

Device Type

Sensor

Mount Type

Threaded

Housing Material

304 Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum DC Voltage

35V dc

Maximum Current

50mA

Maximum Pressure

100bar

Standards/Approvals

EN 61326-1

Hazardous Area Certification

No

Series

LBFS

Thread Size

G 1/2

COO (Country of Origin):
DK
The Baumer capacitive point level sensor offers reliable operation across diverse media, specifically designed for hygienic and industrial applications. With approvals for marine, WHG and cULus, it ensures compliance in various settings.

Operates effectively in ambient temperatures ranging from -40 to 85°C

Features adjustable damping from 0 to 60 seconds for optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy