SICK GRF18S Series level sensor Level Sensor, Screw, Housing 316L Stainless Steel

Image representative of range

Subtotal (1 unit)*

£78.77

(exc. VAT)

£94.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£78.77

*price indicative

RS Stock No.:
918-960
Mfr. Part No.:
GRF18S-P234EV
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Device Type

level sensor

Product Type

Level Sensor

Mount Type

Screw

Housing Material

316L Stainless Steel

Minimum Operating Temperature

-10°C

Interface Type

M12 Connector

Maximum Operating Temperature

55°C

Maximum DC Voltage

30V dc

Maximum Current

100mA

Maximum Pressure

20bar

Standards/Approvals

UKCA

Series

GRF18S

Hazardous Area Certification

No

Thread Size

G 1/2

COO (Country of Origin):
MY
The SICK Level sensor provides precise measurement of fluid levels in various applications, utilising Advanced optical detection technology to ensure reliable operation across challenging environments.

Medium compatibility includes both fluids and foams

Optical measurement employs LED technology for accurate readings

Designed for process pressures ranging from –0.5 bar to 20 bar

Wide operating temperature range of –10 °C to +55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy