SICK GRF18S Series level sensor Level Sensor, 100 mA, 30 V dc, 20 bar
- RS Stock No.:
- 918-959
- Mfr. Part No.:
- GRF18S-N234EV
- Brand:
- SICK
Image representative of range
Subtotal (1 unit)*
£78.77
(exc. VAT)
£94.52
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.77 |
*price indicative
- RS Stock No.:
- 918-959
- Mfr. Part No.:
- GRF18S-N234EV
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Level Sensor | |
| Device Type | level sensor | |
| Mount Type | Screw | |
| Housing Material | 316L Stainless Steel | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Interface Type | M12 Connector | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 20bar | |
| Standards/Approvals | UKCA | |
| Hazardous Area Certification | No | |
| Series | GRF18S | |
| Thread Size | G 1/2 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Level Sensor | ||
Device Type level sensor | ||
Mount Type Screw | ||
Housing Material 316L Stainless Steel | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Interface Type M12 Connector | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 20bar | ||
Standards/Approvals UKCA | ||
Hazardous Area Certification No | ||
Series GRF18S | ||
Thread Size G 1/2 | ||
- COO (Country of Origin):
- MY
The SICK sophisticated level sensor designed for precise measurement of fluids in various applications, ensuring reliable operation under varying conditions.
Designed to operate within a process pressure range of –0.5 bar to 20 bar
Features a fast response time of 10 MS for critical measurements
Provides an operating temperature range of –10 °C to +55 °C
Equipped with a robust stainless steel housing for durability
Related links
- SICK GRF18S Series level sensor Level Sensor Housing 316L Stainless Steel
- SICK GRF18S Series level sensor Level Sensor Fluorelastomer, Housing Stainless Steel
- Endress+Hauser Liquiphant FTL33 Series level sensor Level Sensor ATEX-Rated, Housing 316L Stainless Steel
- Endress+Hauser Liquiphant FTL31 Series level sensor Level Sensor ATEX-Rated, Housing 316L Stainless Steel
- WIKA LF-1 Series level sensor Submersible Pressure Transmitter Housing 316L Stainless Steel
- Endress+Hauser Liquipoint FTW23 Series Capacitance Level Sensor Housing 316L Stainless Steel
- Gems Sensors ULS-200 Series Solid-State Point Level Sensor Level Sensor Housing 316L Stainless Steel
- SICK LFV200 Series Sensor Level Sensor Housing 316L Stainless Steel, Polyetherimide