Schneider Electric Harmony Control Relays Series level sensor Level Sensor, DIN Rail, Housing Plastic
- RS Stock No.:
- 866-064
- Mfr. Part No.:
- RM35LM33MWW
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£138.91
(exc. VAT)
£166.69
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £138.91 |
*price indicative
- RS Stock No.:
- 866-064
- Mfr. Part No.:
- RM35LM33MWW
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Level Sensor | |
| Device Type | level sensor | |
| Mount Type | DIN Rail | |
| Housing Material | Plastic | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 250V dc | |
| Maximum Current | 5A | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Series | Harmony Control Relays | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Level Sensor | ||
Device Type level sensor | ||
Mount Type DIN Rail | ||
Housing Material Plastic | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 250V dc | ||
Maximum Current 5A | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Series Harmony Control Relays | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Level control relay is designed for precise automation of control processes, enabling efficient monitoring and management of levels in various applications.
Adjustable time delay from 0.1 to 5 seconds for tailored precision
Switching capacity of 1250 VA suits diverse control demands
Contact configuration of 2 C/O enhances operational flexibility
Operates effectively within a voltage range of 24 to 240 V AC/DC
1
24
40
64
Related links
- Schneider Electric Harmony Control Relays Series level sensor Level Sensor Housing Stainless Steel
- Carlo Gavazzi VP Series level sensor Level Sensor Housing Plastic
- Carlo Gavazzi VP Series level sensor Level Sensor ATEX-Rated, Housing Plastic
- Carlo Gavazzi VP Series level sensor Level Sensor Ex-Approved-Rated, Housing Plastic
- Gems Sensors ELS-950 Series level sensor Level Sensor Housing Plastic
- SICK LFP1500 Series TDR Level Sensor Level Sensor, Housing Plastic Polybutylene Terephthalate
- Carlo Gavazzi CLD Series Conductive Level Sensor Housing ABS
- Flowline Switch-Pro Series Remote Level Controller Ultrasonic Level Sensor Housing Polypropylene
