Endress+Hauser FMR20B Series Radar Level Sensor Level Sensor, 500 mA, 30 V dc, 3 bar

Subtotal (1 unit)*

£700.87

(exc. VAT)

£841.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£700.87

*price indicative

RS Stock No.:
858-964
Mfr. Part No.:
FMR20B-AABADTBMWDGWEED
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Level Sensor

Device Type

Radar Level Sensor

Mount Type

Threaded Mount

Housing Material

PBT

Cable Length

50m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Interface Type

4 to 20 mA Analogue

Maximum DC Voltage

30V dc

Maximum Current

500mA

Maximum Pressure

3bar

Gasket Material

Ethylene Propylene Diene Monomer

Standards/Approvals

CE

Hazardous Area Certification

No

Series

FMR20B

Thread Size

G 1 1/2

COO (Country of Origin):
DE
The Endress+Hauser Radar Level Transmitter delivers precise non-contact liquid measurement for water treatment and utilities.

Degree of protection: IP66/68 / NEMA Type 4X/6P

Bluetooth technology enables reliable and encrypted wireless remote access

Easy commissioning, operation, and maintenance via the SmartBlue app

Innovative radar measuring device designed for challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy