MikroElektronika MIKROE-675 Series Sensor Sensor, Cable, Rubber, Housing Polypropylene
- RS Stock No.:
- 727-262
- Mfr. Part No.:
- MIKROE-6754
- Brand:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
£11.64
(exc. VAT)
£13.97
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £11.64 |
| 5 + | £11.41 |
*price indicative
- RS Stock No.:
- 727-262
- Mfr. Part No.:
- MIKROE-6754
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Device Type | Sensor | |
| Product Type | Sensor | |
| Mount Type | Cable | |
| Housing Material | Polypropylene | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum AC Voltage | 200V | |
| Maximum DC Voltage | 200V | |
| Maximum Current | 1.5A | |
| Maximum Pressure | 10bar | |
| Gasket Material | Rubber | |
| Standards/Approvals | ROHS | |
| Series | MIKROE-675 | |
| Hazardous Area Certification | No | |
| Thread Size | G 3/4 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Device Type Sensor | ||
Product Type Sensor | ||
Mount Type Cable | ||
Housing Material Polypropylene | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 85°C | ||
Maximum AC Voltage 200V | ||
Maximum DC Voltage 200V | ||
Maximum Current 1.5A | ||
Maximum Pressure 10bar | ||
Gasket Material Rubber | ||
Standards/Approvals ROHS | ||
Series MIKROE-675 | ||
Hazardous Area Certification No | ||
Thread Size G 3/4 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Float-Operated Sensor for reliable liquid level detection in industrial and commercial systems, compatible with water, gas, and oil.
IP65 rated
Rubber gasket for leak-proof operation
Durable Polypropylene housing
