Omron 61F Series Level Controller -, 230 V 3 Relay
- RS Stock No.:
- 214-6707
- Mfr. Part No.:
- 61F-GP-N8D 230VAC
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 214-6707
- Mfr. Part No.:
- 61F-GP-N8D 230VAC
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Number of Inputs | 3 | |
| Probe Voltage | 8V | |
| Supply Voltage | 230 V | |
| Overall Length | 84mm | |
| Output Type | Relay | |
| Series | 61F | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Inputs 3 | ||
Probe Voltage 8V | ||
Supply Voltage 230 V | ||
Overall Length 84mm | ||
Output Type Relay | ||
Series 61F | ||
- COO (Country of Origin):
- JP
The Omron high-sensitivity conductive level controller is a single input and DIN rail mount device. This single-level control de-energises when the liquid level drops below the set level electrode. It requires a 230 VAC power supply. The liquid level relay is used to monitor the levels of conductive liquids and are available in up/down, minimum, maximum and fill/empty variations. This liquid level is straight forward to install and safe to use.
Inter electrode voltage is 8 VAC
Power consumption approximately is 3.5VA maximum
Operating resistance is 0 to 1.3 kΩ
Maximum cable length to probe is 1 km
Power consumption approximately is 3.5VA maximum
Operating resistance is 0 to 1.3 kΩ
Maximum cable length to probe is 1 km
