Moflash Incandescent Blue Lens for use with 125 Series
- RS Stock No.:
- 698-7221
- Mfr. Part No.:
- 50020
- Brand:
- Moflash
Subtotal (1 unit)*
£8.40
(exc. VAT)
£10.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.40 |
*price indicative
- RS Stock No.:
- 698-7221
- Mfr. Part No.:
- 50020
- Brand:
- Moflash
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Automation Signalling Accessory | |
| Accessory Type | Lens | |
| Colour | Blue | |
| For Use With | 125 Series | |
| Bulb Type | Incandescent | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Automation Signalling Accessory | ||
Accessory Type Lens | ||
Colour Blue | ||
For Use With 125 Series | ||
Bulb Type Incandescent | ||
Standards/Approvals No | ||
Compact Flashing Beacon
Surface or conduit (Besa) box mounting
Internally reeded domes to diffuse the light output to improve the visual signal
Note
Lens and lamp must be ordered separately
Related links
- Moflash Fluorescent Red Blue Green Bulb Cage for use with 125 Series
- Moflash Clear for use with 125 Series
- Moflash 50001 for use with 125 Series
- Moflash Amber for use with 125 Series
- Moflash Incandescent Green Lens for use with 125 Series
- Moflash LEDA100 for use with LED100 and LEDA100 Series Beacon, 125 Series Beacon Mounting Bracket
- Moflash Incandescent Blue Lens for use with 401/400 88 98 501/500 X250 Series Beacons
- Moflash Incandescent Amber Lens for use with 501/500 401/400 98 600 125DIN
