Moflash Incandescent Blue Lens for use with 401/400, 125, 88, 125DIN, 98, 201/200, 501/500, 600, X250 Series Beacons
- RS Stock No.:
- 286-9031
- Mfr. Part No.:
- 50066RS
- Brand:
- Moflash
Subtotal (1 unit)*
£11.81
(exc. VAT)
£14.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £11.81 |
*price indicative
- RS Stock No.:
- 286-9031
- Mfr. Part No.:
- 50066RS
- Brand:
- Moflash
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Lens | |
| Accessory Type | Lens | |
| Colour | Blue | |
| For Use With | 401/400, 125, 88, 125DIN, 98, 201/200, 501/500, 600, X250 Series Beacons | |
| Bulb Type | Incandescent | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Lens | ||
Accessory Type Lens | ||
Colour Blue | ||
For Use With 401/400, 125, 88, 125DIN, 98, 201/200, 501/500, 600, X250 Series Beacons | ||
Bulb Type Incandescent | ||
Standards/Approvals No | ||
Medium/High Output
DIN base 3 point fix
Internal dioptric lens to enhance visual light output by 20%
Single or double flash in one unit
Note
Lens must be ordered separately
Related links
- Moflash Incandescent Green Lens for use with 501/500 125 98 88 125DIN
- Moflash Incandescent Amber Lens for use with 501/500 401/400 98 600 125DIN
- Moflash Incandescent Clear Lens for use with 125DIN Series Beacons 501/500 Series Beacons,
- Moflash for use with 500 Series 88 Series 401 Series 200 Series, 400 Series Lens
- Moflash Incandescent Clear
- Moflash Incandescent Green Lens for use with 125 Series
- Moflash for use with 600 Beacon 501 401, 400 Mounting Bracket
- Moflash X 501 Series Flashing Beacon 24 V dc Xenon Bulb
