Subtotal (1 box of 500 units)*
£76.26
(exc. VAT)
£91.51
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £76.26 | £0.153 |
*price indicative
- RS Stock No.:
- 876-962
- Mfr. Part No.:
- 7100014390
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Lens | |
| Cleaner Type | Anti-Fog Spray | |
| Package Size | 500 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Lens | ||
Cleaner Type Anti-Fog Spray | ||
Package Size 500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The 3M Disposable Lens Cleaning Tissue Dispenser keeps protective eyewear pristine and fog-free. It provides workers with instant access to anti-fog cleaning on the job.
Pre-moistened tissues treat surfaces quickly
Five hundred individually wrapped wipes per box
Wall mountable station design saves workspace
Anti-static formula prevents dust build-up
Related links
- 3M 83735-00000 Lens Cleaning Station 120 ml
- uvex 9972103 Lens Cleaning Fluid 500 ml
- Bolle Safety PACF500 Lens Cleaning Fluid 500 ml
- Bolle Safety PACW500 Lens Cleaning Tissue 500 Tücher
- Bolle Safety PACS500 Lens Cleaner 500 ml
- uvex 9972101 Lens Cleaning Fluid 500 ml
- uvex 9963005 Lens Cleaning Tissue 100 Wipes
- Bolle Safety PACW100 Lens Cleaning Tissue 100 Tücher