Lumileds3 V White LED 4530 SMD, LUXEON Rebel Plus LX18-P135-3
- RS Stock No.:
- 923-1183
- Mfr. Part No.:
- LX18-P135-3
- Brand:
- Lumileds
Stock information currently inaccessible
- RS Stock No.:
- 923-1183
- Mfr. Part No.:
- LX18-P135-3
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Package Type | 4530 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3 V | |
| Number of Pins | 3 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 172 lm | |
| Lens Shape | Round | |
| Colour Temperature | 3500K | |
| Dimensions | 3.17 x 4.61 x 2.1mm | |
| Series | LUXEON Rebel Plus | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Package Type 4530 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3 V | ||
Number of Pins 3 | ||
Viewing Angle 120 ° | ||
Luminous Flux 172 lm | ||
Lens Shape Round | ||
Colour Temperature 3500K | ||
Dimensions 3.17 x 4.61 x 2.1mm | ||
Series LUXEON Rebel Plus | ||
- COO (Country of Origin):
- MY
