Lumileds2.1 V Red-Orange LED SMD, LUXEON Rebel LXM2-PH01-0070

Stock information currently inaccessible
RS Stock No.:
923-1058
Mfr. Part No.:
LXM2-PH01-0070
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

Red-Orange

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.1 V

Number of Pins

3

Viewing Angle

125 °

Luminous Flux

134 lm

Lens Shape

Round

Dominant Wavelength

617 nm

Dimensions

4.61 x 3.17 x 2.1mm

Series

LUXEON Rebel

Lens Colour

Clear

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy