Lumileds2.9 V Green LED SMD, LUXEON Rebel LXML-PM01-0100
- RS Stock No.:
- 923-1045
- Mfr. Part No.:
- LXML-PM01-0100
- Brand:
- Lumileds
Subtotal (1 reel of 1000 units)*
£1,826.00
(exc. VAT)
£2,191.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £1.826 | £1,826.00 |
*price indicative
- RS Stock No.:
- 923-1045
- Mfr. Part No.:
- LXML-PM01-0100
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | Green | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.9 V | |
| Number of Pins | 3 | |
| Viewing Angle | 125 ° | |
| Luminous Flux | 102 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 530 nm | |
| Lens Colour | Clear | |
| Dimensions | 4.61 x 3.17 x 2.1mm | |
| Series | LUXEON Rebel | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours Green | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.9 V | ||
Number of Pins 3 | ||
Viewing Angle 125 ° | ||
Luminous Flux 102 lm | ||
Lens Shape Round | ||
Dominant Wavelength 530 nm | ||
Lens Colour Clear | ||
Dimensions 4.61 x 3.17 x 2.1mm | ||
Series LUXEON Rebel | ||
- COO (Country of Origin):
- MY
